Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTA 111107 ENCLOSURE
Order Code2473504
Product RangeTEMPO Series
Technical Datasheet
18 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 108.950 |
5+ | kr 106.780 |
10+ | kr 104.620 |
20+ | kr 102.380 |
50+ | kr 100.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 108.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 111107 ENCLOSURE
Order Code2473504
Product RangeTEMPO Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeTEMPO Series
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TA111107 is a Tempo Enclosure made of acrylonitrile butadiene styrene (ABS) with light grey cover. This enclosure is easy to use because it is designed to save time and money in assembly and installation. It is fully compatible with the most common enclosures in the market. The large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
- UL94-HB Flammability rating
- Halogen-free
Applications
Industrial
Contents
Enclosure, Base with PUR gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
65mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
Product Range
TEMPO Series
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
-
Product Range
TEMPO Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for TA 111107 ENCLOSURE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171