Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 2819 18 G-2FSH ENCL.
Order Code4140745
Product RangeSOLID Series
Technical Datasheet
1 In Stock
4 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 1,001.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 1,001.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 2819 18 G-2FSH ENCL.
Order Code4140745
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric280mm
External Width - Metric190mm
External Depth - Metric180mm
IP RatingIK08, IP65
Body ColourGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial11.02"
External Width - Imperial7.48"
External Depth - Imperial7.09"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
11.02"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
190mm
IP Rating
IK08, IP65
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
7.48"
Product Range
SOLID Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.097