Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 43 II WINDOW
Order Code1256246
Technical Datasheet
For Use WithPC/ABS Cabinets
Enclosure MaterialPolycarbonate
IP RatingIP65
NEMA Rating-
External Height - Imperial13.03"
External Width - Imperial10.91"
External Width - Metric277mm
External Height - Metric331mm
Product Range-
Product Overview
The L 43 II is an Inspection Window made of smoked transparent cover polycarbonate for 26 modules.
Applications
Industrial
Technical Specifications
For Use With
PC/ABS Cabinets
IP Rating
IP65
External Height - Imperial
13.03"
External Width - Metric
277mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
10.91"
External Height - Metric
331mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45