Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFEX 5638 18 G ENCLOSURE
Order Code1004148
Product RangeFEX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFIBOX
Manufacturer Part NoFEX 5638 18 G ENCLOSURE
Order Code1004148
Product RangeFEX Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric380mm
External Depth - Metric560mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial14.96"
External Depth - Imperial22.05"
Product RangeFEX Series
Product RangeFEX
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180mm
External Depth - Metric
560mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
22.05"
Product Range
FEX
Enclosure Material
Polycarbonate
External Width - Metric
380mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
14.96"
Product Range
FEX Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5