Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 533.230 |
10+ | kr 522.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 533.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVABM-B10-20-G38-8-P53
Order Code3437018
Product RangeVABM
Also Known As576369
Technical Datasheet
Manifold TypeCommon Supply Manifold
Pneumatic ConnectionG3/8
No. of Outlets8Outlets
For Use WithFesto VUVS Series Solenoid Valves & VTUS Series Valve Manifold Assemblies
Product RangeVABM
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VABM series common supply manifold
- Width dimension of 22mm
- With mounting bracket
- Wrought aluminium alloy manifold rail material
Technical Specifications
Manifold Type
Common Supply Manifold
No. of Outlets
8Outlets
Product Range
VABM
Pneumatic Connection
G3/8
For Use With
Festo VUVS Series Solenoid Valves & VTUS Series Valve Manifold Assemblies
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.80607