Print Page
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.960 |
10+ | kr 48.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 55.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSY-6H-B
Order Code3431951
Product RangeQSY
Also Known As133145
Technical Datasheet
Fitting TypePush-In Y-Fitting
Pneumatic Connection-
Operating Pressure Max14bar
Tubing Outer Diameter6mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSY
SVHCLead (21-Jan-2025)
Product Overview
- QSY standard size push-in Y-connector with push-in sleeve
- Optional mounting
- Push-pull principle
- Compressed air to ISO 8573-1:2010 operating medium
- 3.1mm nominal size
- Compact for maximum component density in confined installation spaces
Technical Specifications
Fitting Type
Push-In Y-Fitting
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
-
Tubing Outer Diameter
6mm
Product Range
QSY
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086