Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 91.360 |
10+ | kr 89.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 91.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- VAS suction cup complete
- Top position of connection
- Round, flat suction cup shape
- Atmospheric air based on ISO 8573-1:2010 operating medium
- Sturdy and reliable
Technical Specifications
Suction Cup Type
Round Flat
Effective Suction Diameter
15mm
Suction Cup Material
SI (Silicone)
SVHC
No SVHC (25-Jun-2020)
Suction Cup Diameter
15mm
Port Size
G1/8
Product Range
VAS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00375