Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 205.350 |
10+ | kr 201.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 205.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No10173
Order Code3436954
Product RangeNAV
Also Known AsNAV-1/4-1C-ISO
Technical Datasheet
Manifold TypeManifold Sub-Base
Pneumatic ConnectionG1/4
No. of Outlets-
For Use WithFesto VSVA Series Solenoid Valves
Product RangeNAV
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NAV series manifold subbase
- Conforms ISO 5599-1 standard
- Die-cast aluminium housing
- G1/8 support air control connection 12/14
- G1/4 pneumatic connection 2 and 4
Technical Specifications
Manifold Type
Manifold Sub-Base
No. of Outlets
-
Product Range
NAV
Pneumatic Connection
G1/4
For Use With
Festo VSVA Series Solenoid Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247