Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoUR64/40/20-3C80
Order Code2103428
Technical Datasheet
Core TypeUR
Core SizeUR64
For Use With-
Core Material Grade3C80
Effective Magnetic Path Length210mm
Ae Effective Cross Section Area290mm²
Inductance Factor Al-
Product Range-
Product Overview
The UR64/40/20-3C80 is a Transformer Core made with material grade of 3C80. This type is suitable for line output transformers (LOT) in TV-sets. The round leg allows easy winding, also of strip conductors. Because of the high voltages involved, the round shape helps to prevent corona effect.
- 0.726Σl/A(mm⁻¹) Core factor
Applications
Industrial, Power Management, Consumer Electronics
Technical Specifications
Core Type
UR
For Use With
-
Effective Magnetic Path Length
210mm
Inductance Factor Al
-
Core Size
UR64
Core Material Grade
3C80
Ae Effective Cross Section Area
290mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158