Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoEFD20/10/7-3F3
Order Code2103353
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEFD20/10/7-3F3
Order Code2103353
Technical Datasheet
Core Type-
Core SizeEFD20
Core Material Grade3F3
For Use With-
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al1.2µH
Product Range-
Alternatives for EFD20/10/7-3F3
3 Products Found
Technical Specifications
Core Type
-
Core Material Grade
3F3
Effective Magnetic Path Length
47mm
Inductance Factor Al
1.2µH
Core Size
EFD20
For Use With
-
Ae Effective Cross Section Area
31mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035