Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROPERM
Manufacturer Part No1582 47UH 0.27A
Order Code1186791
Product Range1582 Series
Technical Datasheet
204 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 42.030 |
| 5+ | kr 33.110 |
| 10+ | kr 28.240 |
| 20+ | kr 26.070 |
| 40+ | kr 23.900 |
| 100+ | kr 20.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1582 47UH 0.27A
Order Code1186791
Product Range1582 Series
Technical Datasheet
Product Range1582 Series
Inductance47µH
DC Current Rating270mA
DC Resistance Max-
Inductance Tolerance± 10%
Self Resonant Frequency-
Technical Specifications
Product Range
1582 Series
DC Current Rating
270mA
Inductance Tolerance
± 10%
Inductance
47µH
DC Resistance Max
-
Self Resonant Frequency
-
Technical Docs (1)
Alternatives for 1582 47UH 0.27A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000971