Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.280 |
5+ | kr 4.980 |
10+ | kr 4.700 |
20+ | kr 4.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoI-Z1
Order Code1313682
Technical Datasheet
Connector TypeTest Probe
Centreline Spacing-
Connector Tip Style-
Current Rating10A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Test Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
10A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104