Print Page
Image is for illustrative purposes only. Please refer to product description.
1,282 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.700 |
50+ | kr 5.380 |
100+ | kr 5.080 |
250+ | kr 4.430 |
1000+ | kr 4.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2867000102
Order Code4154580
Technical Datasheet
Core TypeMulti-Aperture
Core Size13.3mm x 7.5mm x 13.4mm
Core Material Grade67
For Use WithBaluns, Broadband Transformers, Airbags
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al89nH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Multi-Aperture
Core Material Grade
67
Effective Magnetic Path Length
-
Inductance Factor Al
89nH
SVHC
No SVHC (21-Jan-2025)
Core Size
13.3mm x 7.5mm x 13.4mm
For Use With
Baluns, Broadband Transformers, Airbags
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability