Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 147.400 |
10+ | kr 121.530 |
20+ | kr 115.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 147.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631181381
Order Code4691190
Technical Datasheet
Cable Diameter37.2mm
Frequency Min1MHz
Frequency Max300MHz
Impedance490ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
37.2mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
490ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability