Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
6 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 40.600 | 
| 10+ | kr 33.640 | 
| 100+ | kr 28.620 | 
| 500+ | kr 24.500 | 
| 1000+ | kr 23.970 | 
| 2000+ | kr 23.520 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 40.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
6.3mm
Frequency Max
30MHz
Product Range
-
Frequency Min
200kHz
Impedance
102ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability