Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382275
Order Code2836696
Also Known AsGTIN UPC EAN: 793950322758
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,423.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,423.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382275
Order Code2836696
Also Known AsGTIN UPC EAN: 793950322758
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max30V
Output Current Min1A
Output Current Max20A
Power Rating600W
Supply Voltage Min-
Supply Voltage Max120VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The 382275 is a laboratory grade switching mode DC Power Supply with dual 3-digit LED displays. The dual action (coarse/fine tune) rotary encoder allows for quick and precise voltage and current level adjustments. Setting, changing and checking the current limit level can be performed easily without sparking the output poles. The three user-presets facilitate quick access to frequently used voltage and current settings.
- Remote control for output voltage/current and On/Off
- Two user-defined voltage and current presets and one 13.8V/20A factory preset
- Automatic constant current crossover
- High RFI immunity and excellent EMI
- Thermostatic control fan from zero to full speed
- Overload, over-temperature and short-circuit protection
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
1V
Output Current Min
1A
Power Rating
600W
Supply Voltage Max
120VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
20A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.875