Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,410.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,410.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No382202
Order Code2836694
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max18V
Output Current Min0A
Output Current Max3A
Power Rating-
Supply Voltage Min115V
Supply Voltage Max230V
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
382202 is a DC power supply which provides an adjustable 0 to 30 Volts and 0 to 1 Amp output. Features dual backlit LCD display for current and voltage, short circuit and overload protection. Operates from 120VAC ±10%/60Hz power source.
- Constant voltage or current
- Dual backlit LCD displays for voltage and current
- Current limiting
- High load/line regulation
- Low noise/ripple
- Banana plug output terminals
- Dimension (WxHxD) is 9.4 x 4.25 x 6" (240 x 108 x 154mm)
Contents
DC power supply, Power cord.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
-
Supply Voltage Max
230V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
18V
Output Current Max
3A
Supply Voltage Min
115V
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.515