Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoPB570D
Order Code3375761
Product RangeEuropa IP Junction Boxes
Technical Datasheet
21 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoPB570D
Order Code3375761
Product RangeEuropa IP Junction Boxes
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric70mm
External Width - Metric-
External Width - Metric70mm
External Depth - Metric40mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial2.76"
External Width - Imperial-
External Depth - Imperial1.57"
Product RangeEuropa IP Junction Boxes
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Insulated thermoplastic round junction box
- Halogen free and non-flammable construction
- Terminals not included
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
70mm
External Width - Metric
70mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
2.76"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Thermoplastic
External Width - Metric
-
External Depth - Metric
40mm
Body Colour
Grey
External Height - Imperial
2.76"
External Width - Imperial
-
Product Range
Europa IP Junction Boxes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031