Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoECW12
Order Code3377911
Product RangeEuropa ECW
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 298.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 298.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoECW12
Order Code3377911
Product RangeEuropa ECW
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialABS, Polycarbonate
External Height - Metric215mm
External Width - Metric270mm
External Depth - Metric100mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial8.46"
External Width - Imperial10.63"
External Depth - Imperial3.94"
Product RangeEuropa ECW
Product Overview
- ABS enclosure with polycarbonate lid
- Can be used with RCBOs
- Earth and neutral terminals included
- DIN rail for mounting of products
- CE approved
- Houses twelve modules (not included)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
215mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
8.46"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
270mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.63"
Product Range
Europa ECW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.864