Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoJSL242
Order Code3375957
Also Known AsGTIN UPC EAN: 5013845021494
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoJSL242
Order Code3375957
Also Known AsGTIN UPC EAN: 5013845021494
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialABS
External Height - Metric305mm
External Width - Metric350mm
External Depth - Metric190mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial12.01"
External Width - Imperial13.78"
External Depth - Imperial7.48"
Product Overview
A grey waterproof IP65 rated enclosure.
- Lockable door
- Internal dimensions (WxHxD): 330x280x175mm
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
305mm
External Depth - Metric
190mm
Body Colour
Grey
External Height - Imperial
12.01"
External Depth - Imperial
7.48"
Enclosure Material
ABS
External Width - Metric
350mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
13.78"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.74