Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No201 15A
Order Code9540598
Product Range201 Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 285.980 |
10+ | kr 240.540 |
20+ | kr 235.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 285.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part No201 15A
Order Code9540598
Product Range201 Series
Technical Datasheet
Product Range201 Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
Product Overview
The 201 15A is a 1-pole thermal magnetic Circuit Breaker with tease-free, trip-free, snap action mechanism and two button operation. The DIN rail-mounted circuit breaker features a narrow profile housing, recessed terminals, standard EN rail mounting and precision CBE performance.
- <lt/>0.02Ω Internal resistance
- <gt/>100MΩ (500VDC) Insulation resistance
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive
Technical Specifications
Product Range
201 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2022)
Current Rating
15A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06