Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.150 |
20+ | kr 22.770 |
40+ | kr 20.090 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
kr 27.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-15-8
Order Code2914518
Technical Datasheet
External Diameter8mm
Grip Range Min5.7mm
Grip Range Max10.7mm
Overall Length15mm
External Depth1mm
Mounting Hole Dia6.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Technical Specifications
External Diameter
8mm
Grip Range Max
10.7mm
External Depth
1mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
5.7mm
Overall Length
15mm
Mounting Hole Dia
6.4mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625