Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-11.1-12
Order Code2914514
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.880 |
20+ | kr 25.820 |
40+ | kr 23.580 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
kr 32.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoRBF-6.4-11.1-12
Order Code2914514
Technical Datasheet
External Diameter12mm
Grip Range Min2.1mm
Grip Range Max7.2mm
Overall Length11.1mm
External Depth1.5mm
Mounting Hole Dia6.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Technical Specifications
External Diameter
12mm
Grip Range Max
7.2mm
External Depth
1.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
2.1mm
Overall Length
11.1mm
Mounting Hole Dia
6.4mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625