Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No422 SD
Order Code874644
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle StylePincette
For Use WithDigital 2000 A, MICRO-CON 60 iA Soldering Stations
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 422 SD is a Pincette Soldering Iron Tip for use with Digital 2000A, Micro-Con 60 iA soldering stations.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
Digital 2000 A, MICRO-CON 60 iA Soldering Stations
SVHC
No SVHC (21-Jan-2025)
Tip / Nozzle Style
Pincette
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006