Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8602
Order Code7237935
Also Known AsGTIN UPC EAN: 7314151838713 7314151838713
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 101.180 |
5+ | kr 80.940 |
10+ | kr 75.960 |
25+ | kr 70.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 101.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part NoBE-8602
Order Code7237935
Also Known AsGTIN UPC EAN: 7314151838713 7314151838713
Technical Datasheet
Phillips Tip Size#2
Blade Length25mm
Overall Length83mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Phillips Tip Size
#2
Overall Length
83mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042