Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No2101G-160
Order Code7238423
Also Known AsGTIN UPC EAN: 7314150106486 7314150106486
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 301.750 | 
| 3+ | kr 271.560 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 301.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No2101G-160
Order Code7238423
Also Known AsGTIN UPC EAN: 7314150106486 7314150106486
Technical Datasheet
Cutter TypeSide
Overall Length168mm
Cut TypeStraight
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2101G-160 is a 168mm Side Cutting Pliers with chrome-vanadium, ergo handles in two-material combination. Progressive edges designed to cut hard material such as piano wire close to the joint and to cut softer material as copper wire and plastic insulated wire at the tip.
- Piano wire cutting capacity
- Thermoplastic surface on tough polypropylene which gives a superior grip
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Straight
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
168mm
Cutting Capacity Max
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16