Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1B0004810003
Order Code4071655
Also Known AsRX8901CE XS B06
Technical Datasheet
227 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 39.620 |
10+ | kr 34.550 |
25+ | kr 28.950 |
50+ | kr 24.630 |
100+ | kr 21.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 39.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0004810003
Order Code4071655
Also Known AsRX8901CE XS B06
Technical Datasheet
Date FormatYY-MM-DD-DW
Clock FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Clock IC Case StyleModule
No. of Pins10Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Date Format
YY-MM-DD-DW
Clock IC Type
Alarm RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Clock Format
HH:MM:SS
Supply Voltage Min
1.6V
Clock IC Case Style
Module
IC Interface Type
I2C
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024