Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.010 |
10+ | kr 24.250 |
100+ | kr 23.810 |
250+ | kr 23.290 |
500+ | kr 22.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 27.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No13.1624
Order Code9903844
Product RangeEPIC MC
Technical Datasheet
Product RangeEPIC MC
Contact GenderPin
Contact Termination TypeCrimp
For Use WithHD and HDD Inserts
Wire Size AWG Max14AWG
Wire Size AWG Min14AWG
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EPIC MC series Modular Connector can be custom-configured to meet application requirements by combining a variety of standard plug-and-play modules within various size support frames. This rectangular connector inserts configuration include contacts for power and control, thermocouple contacts, data modules for PROFIBUS and Ethernet and pneumatic modules.
Applications
Industrial
Technical Specifications
Product Range
EPIC MC
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
For Use With
HD and HDD Inserts
Wire Size AWG Min
14AWG
Contact Material
Copper
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003