Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82403T0201M000
Order Code3954270
Product RangeCLT32 Series
Also Known AsCLT32-R20
Technical Datasheet
6,780 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 7.030 |
| 100+ | kr 6.050 |
| 500+ | kr 5.310 |
| 1000+ | kr 4.850 |
| 3000+ | kr 4.690 |
| 6000+ | kr 4.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 70.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82403T0201M000
Order Code3954270
Product RangeCLT32 Series
Also Known AsCLT32-R20
Technical Datasheet
Inductance200nH
RMS Current (Irms)15.4A
Inductor ConstructionShielded
Saturation Current (Isat)20.5A
Product RangeCLT32 Series
Inductor Case / Package-
Power Inductor Case3.2mm x 2.5mm x 2.5mm
DC Resistance Max3.795ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
CLT32 Series
Power Inductor Case
3.2mm x 2.5mm x 2.5mm
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
15.4A
Saturation Current (Isat)
20.5A
Inductor Case / Package
-
DC Resistance Max
3.795ohm
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability