Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB84252A0200Q000
Order Code4662191
Product RangeCarXield Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,953.000 |
18+ | kr 1,873.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,953.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB84252A0200Q000
Order Code4662191
Product RangeCarXield Series
Technical Datasheet
Filter ApplicationsHigh Voltage DC Inverters, EMI Noise Reduction, Commercial & Passenger Electrical Vehicles
Voltage Rating500V
Current Rating200A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeCarXield Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Filter Applications
High Voltage DC Inverters, EMI Noise Reduction, Commercial & Passenger Electrical Vehicles
Current Rating
200A
No. of Stages
2 Stage
Filter Input Terminals
Busbar
Product Range
CarXield Series
Voltage Rating
500V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
Product traceability