Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82789C0513N002
Order Code3471775
Product RangeB82789C0 Series
Technical Datasheet
6,525 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 7.940 |
| 50+ | kr 6.220 |
| 250+ | kr 5.620 |
| 500+ | kr 5.420 |
| 1000+ | kr 5.410 |
| 2500+ | kr 4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 39.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82789C0513N002
Order Code3471775
Product RangeB82789C0 Series
Technical Datasheet
DC Current Rating250mA
Inductance51µH
Product RangeB82789C0 Series
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
250mA
Product Range
B82789C0 Series
Inductor Case / Package
-
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
51µH
Impedance
-
Product Length
4.5mm
Product Height
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298
Product traceability