Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82479A1105M000
Order Code3877735
Product RangeB82479A1 Series
Also Known AsB82479A1105M
Technical Datasheet
27 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.870 |
| 10+ | kr 6.460 |
| 25+ | kr 6.370 |
| 50+ | kr 6.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82479A1105M000
Order Code3877735
Product RangeB82479A1 Series
Also Known AsB82479A1105M
Technical Datasheet
Inductance1mH
Inductor TypePower Inductor
DC Resistance Max1.8ohm
Self Resonant Frequency20MHz
DC Current Rating560mA
Inductor Case Style18.54mm x 15.24mm x 7.11mm
Inductor Case / Package-
Product RangeB82479A1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length15.24mm
Product Width18.54mm
Product Height7.11mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1mH
DC Resistance Max
1.8ohm
DC Current Rating
560mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
18.54mm
SVHC
No SVHC (23-Jan-2024)
Inductor Type
Power Inductor
Self Resonant Frequency
20MHz
Inductor Case Style
18.54mm x 15.24mm x 7.11mm
Product Range
B82479A1 Series
Inductor Construction
Unshielded
Product Length
15.24mm
Product Height
7.11mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability