Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82475M1474K000
Order Code2284326
Product RangeB82475M1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | kr 5.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
kr 2,790.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82475M1474K000
Order Code2284326
Product RangeB82475M1 Series
Technical Datasheet
Inductance470µH
DC Resistance Max1.48ohm
Self Resonant Frequency-
DC Current Rating420mA
Inductor Case Style10.4mm x 10mm x 5.8mm
Product RangeB82475M1 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.4mm
Product Width10mm
Product Height5.8mm
Technical Specifications
Inductance
470µH
Self Resonant Frequency
-
Inductor Case Style
10.4mm x 10mm x 5.8mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.48ohm
DC Current Rating
420mA
Product Range
B82475M1 Series
Inductor Construction
Unshielded
Product Length
10.4mm
Product Height
5.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability