Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Inductors, Chokes & Coils
                                                                                                  Print Page

                                                                                                  B82475M1104K000

                                                                                                  Wirewound Inductor, 100 µH, 0.35 ohm, 970 mA, B82475M1 Series

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EPCOS B82475M1104K000
                                                                                                  ManufacturerEPCOS
                                                                                                  Manufacturer Part NoB82475M1104K000
                                                                                                  Order Code2284318
                                                                                                  Product RangeB82475M1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  QuantityPrice (ex VAT)
                                                                                                  500+kr 4.860
                                                                                                  Price for:Each (Supplied on Full Reel)
                                                                                                  Minimum: 500
                                                                                                  Multiple: 500
                                                                                                  kr 2,430.00 (ex VAT)
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EPCOS
                                                                                                  ManufacturerEPCOS
                                                                                                  Manufacturer Part NoB82475M1104K000
                                                                                                  Order Code2284318
                                                                                                  Product RangeB82475M1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Inductance100µH
                                                                                                  DC Resistance Max0.35ohm
                                                                                                  Self Resonant Frequency-
                                                                                                  DC Current Rating970mA
                                                                                                  Inductor Case Style10.4mm x 10mm x 5.8mm
                                                                                                  Product RangeB82475M1 Series
                                                                                                  Inductance Tolerance± 10%
                                                                                                  Inductor ConstructionUnshielded
                                                                                                  Core MaterialFerrite
                                                                                                  Product Length10.4mm
                                                                                                  Product Width10mm
                                                                                                  Product Height5.8mm
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Inductance

                                                                                                  100µH

                                                                                                  Self Resonant Frequency

                                                                                                  -

                                                                                                  Inductor Case Style

                                                                                                  10.4mm x 10mm x 5.8mm

                                                                                                  Inductance Tolerance

                                                                                                  ± 10%

                                                                                                  Core Material

                                                                                                  Ferrite

                                                                                                  Product Width

                                                                                                  10mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  DC Resistance Max

                                                                                                  0.35ohm

                                                                                                  DC Current Rating

                                                                                                  970mA

                                                                                                  Product Range

                                                                                                  B82475M1 Series

                                                                                                  Inductor Construction

                                                                                                  Unshielded

                                                                                                  Product Length

                                                                                                  10.4mm

                                                                                                  Product Height

                                                                                                  5.8mm

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85045000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.0015
                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark