Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464Z4684M000
Order Code1644523
Product RangeB82464Z4 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.810 |
50+ | kr 4.480 |
100+ | kr 4.210 |
500+ | kr 3.950 |
1000+ | kr 3.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464Z4684M000
Order Code1644523
Product RangeB82464Z4 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)460mA
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464Z4 Series
Inductor Case / Package-
DC Resistance Max1.3ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
420mA
Saturation Current (Isat)
460mA
Product Range
B82464Z4 Series
DC Resistance Max
1.3ohm
Product Length
10.4mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for B82464Z4684M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002