Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82464A4224K000
Order Code7429711
Product RangeB82464A4 Series
Also Known AsB82464A4224K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 750+ | kr 4.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
kr 3,195.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82464A4224K000
Order Code7429711
Product RangeB82464A4 Series
Also Known AsB82464A4224K
Technical Datasheet
Inductance220µH
RMS Current (Irms)690mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Product RangeB82464A4 Series
Power Inductor Case10.4mm x 10.4mm x 4.8mm
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
B82464A4 Series
DC Resistance Max
0.85ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
690mA
Saturation Current (Isat)
850mA
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82464A4224K000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability