Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462G4223M000
Order Code7430043
Product RangeB82462G4 Series
Also Known AsB82462G4223M
Technical Datasheet
3,246 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 8.990 |
| 50+ | kr 6.430 |
| 250+ | kr 5.620 |
| 500+ | kr 5.300 |
| 1000+ | kr 5.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 44.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462G4223M000
Order Code7430043
Product RangeB82462G4 Series
Also Known AsB82462G4223M
Technical Datasheet
Inductance22µH
Inductor TypePower Inductor
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeB82462G4 Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.3mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82462G4223M is a surface mount shielded Power Inductor with ferrite core. This B82462G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuSn6 base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.
- High rated current
- Low DC resistance
- Qualified to AEC-Q200 standard
Technical Specifications
Inductance
22µH
RMS Current (Irms)
1.05A
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82462G4 Series
DC Resistance Max
0.15ohm
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Alternatives for B82462G4223M000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability