Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A4683K000
Order Code7429886
Product RangeB82462A4 Series
Also Known AsB82462A4683K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 4.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
kr 10,150.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A4683K000
Order Code7429886
Product RangeB82462A4 Series
Also Known AsB82462A4683K
Technical Datasheet
Inductance68µH
RMS Current (Irms)430mA
Inductor ConstructionUnshielded
Saturation Current (Isat)690mA
Power Inductor Case6mm x 6mm x 3mm
Product RangeB82462A4 Series
DC Resistance Max0.86ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height3mm
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
6mm x 6mm x 3mm
DC Resistance Max
0.86ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
430mA
Saturation Current (Isat)
690mA
Product Range
B82462A4 Series
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B82462A4683K000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability