Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144B2223K000
Order Code2775538
Product RangeB82144B2 LBC+ Series
Technical Datasheet
37 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.420 |
50+ | kr 2.600 |
100+ | kr 2.290 |
250+ | kr 2.140 |
500+ | kr 1.900 |
1000+ | kr 1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144B2223K000
Order Code2775538
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance22µH
DC Current Rating2.1A
DC Resistance Max0.175ohm
Inductance Tolerance± 10%
Self Resonant Frequency10MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
2.1A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
22µH
DC Resistance Max
0.175ohm
Self Resonant Frequency
10MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095