Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65646A0000R027
Order Code2355040
Product RangeB65646 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 106.160 |
| 3+ | kr 96.860 |
| 5+ | kr 87.490 |
| 10+ | kr 78.190 |
| 20+ | kr 71.270 |
| 50+ | kr 64.280 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 106.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65646A0000R027
Order Code2355040
Product RangeB65646 Series
Technical Datasheet
Core TypePM
Core SizePM50/39
Core Material GradeN27
For Use With-
Effective Magnetic Path Length84mm
Ae Effective Cross Section Area370mm²
Inductance Factor Al7.4µH
Product RangeB65646 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65646 series Transformer Core particularly suitable for power transformers and energy storage chokes.
Applications
Industrial, Power Management
Technical Specifications
Core Type
PM
Core Material Grade
N27
Effective Magnetic Path Length
84mm
Inductance Factor Al
7.4µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PM50/39
For Use With
-
Ae Effective Cross Section Area
370mm²
Product Range
B65646 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166015
Product traceability