Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 598.380 |
5+ | kr 481.640 |
10+ | kr 472.030 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
kr 598.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900423204
Order Code4559206
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
External Height49mm
Battery TerminalsMiniature Snap Contact
External Width26.5mm
Pack Quantity20
External Depth17.5mm
Weight33.9g
Battery IEC Code-
Battery NEDA Code1604LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
49mm
External Width
26.5mm
External Depth
17.5mm
Battery IEC Code
-
Product Range
-
Battery Size Code
PP3
Battery Capacity
-
Battery Terminals
Miniature Snap Contact
Pack Quantity
20
Weight
33.9g
Battery NEDA Code
1604LC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.875