Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900361070
Order Code4559176
Product RangeEN93 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900361070
Order Code4559176
Product RangeEN93 Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity8.35Ah
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity12
Weight66.2g
Battery IEC CodeLR14
Battery NEDA Code14A
Product RangeEN93 Series
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
8.35Ah
Battery Terminals
Raised Positive and Flat Negative
Weight
66.2g
Battery NEDA Code
14A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
12
Battery IEC Code
LR14
Product Range
EN93 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.855