Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRSG35-C1A
Order Code4354784
Product RangeEcograph T RSG35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 11,327.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11,327.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRSG35-C1A
Order Code4354784
Product RangeEcograph T RSG35 Series
Technical Datasheet
Meter Display TypeVGA TFT LCD Colour
Display Resolution640 x 480 Pixels
Pixel Size (H x W)-
Screen Size5.7"
Panel Display InterfaceEthernet, RS232, RS485, USB 2.0
Memory Size128MB
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeEcograph T RSG35 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Display Type
VGA TFT LCD Colour
Pixel Size (H x W)
-
Panel Display Interface
Ethernet, RS232, RS485, USB 2.0
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
Ecograph T RSG35 Series
Display Resolution
640 x 480 Pixels
Screen Size
5.7"
Memory Size
128MB
Supply Voltage Max
230VAC
Operating Temperature Max
50°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.67