Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoY011PCL.
Order Code4266165
Also Known AsGTIN UPC EAN: 5021196785866
112 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.020 |
10+ | kr 20.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoY011PCL.
Order Code4266165
Also Known AsGTIN UPC EAN: 5021196785866
Tape ColourTransparent
Roll Length - Imperial492ft
Roll Length - Metric150m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 150m Roll, 48mm wide
Technical Specifications
Tape Colour
Transparent
Roll Length - Metric
150m
Tape Width - Metric
48mm
SVHC
No SVHC (21-Jan-2025)
Roll Length - Imperial
492ft
Tape Width - Imperial
1.89"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293