Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,671.000 |
Product Information
Product Overview
The ALR3003 is a 3A/230V 90W adjustable Power Supply with polycarbonate screen-printed front panel, metal case with cord housing, epoxy finish and digital display. This power supply features coarse and fine voltage adjustment, automatic constant voltage or current operation, short-circuit protection by current regulation, over-temperature protection by temperature-controlled fan, relay and thermal circuit-breaker, transformer primary and secondary over-current protection by fuse and controlled fan cooling.
- 14mm LED display
- 3 Digits display
- IP21 Protection rating
- 180VA Maximum power consumption
- Cord with 2-poles irremovable mains input
Applications
Test & Measurement, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
90W
253VAC
ALR Series
No SVHC (17-Jan-2023)
1 Output
30V
3A
207VAC
2 Years
EU, UK
Technical Docs (1)
Alternatives for ALR3003
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate