Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALE1202
Order Code1778550
Also Known AsGTIN UPC EAN: 3760244880246
Technical Datasheet
71 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 579.700 |
| 5+ | kr 561.690 |
| 10+ | kr 542.570 |
| 50+ | kr 538.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 579.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALE1202
Order Code1778550
Also Known AsGTIN UPC EAN: 3760244880246
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 110VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min190VAC
Input Voltage AC Max264VAC
Input Voltage VAC190V AC to 264V AC
Power Supply Output TypeAdjustable
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALE1202 is a 30W 10V 3A adjustable DIN rail mount Power Supply with output ripple <lt/>3m Vrms remote sensing to overcome voltage drop in the power lines, output voltage adjustable from 10 to 15V spring terminal block. Clips package integrated in modular case for DIN rail mounting. Correction of the voltage drop in the wires (4 wires method), input on disconnect scribe terminal blocks for 2.5mm² wires (AWG12).
- Protection against short-circuit by circuit breaker with automatic reset
- Protection against transients on primary circuit by varistor
- Protection against over-current on primary circuit by fuse
- -25 to 70°C Operating temperature range
Applications
Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
10VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
190VAC
Input Voltage VAC
190V AC to 264V AC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2