Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 473.030 |
5+ | kr 421.610 |
10+ | kr 413.180 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 473.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSSC 5250
Order Code1182003
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy99, 1 Sn, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature230°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The SSC 5250 is a Solder Wire with low residues SSC flux according to F-SW32. The flux is made of rosin and of various active agents halide-free and carefully selected for their non corrosive power. The result is in a regular and clean soldered surface, where cleaning of printed circuit boards is not necessary, giving reduction of cost production. Soldering lead-free binary alloy used in the electronic industry.
- Very good mechanical strength
- Bright alloy
- Very good electrical conductibility
- Lead free
- Eutectic alloy containing 0.7% copper with a 227°C melting point
Applications
Maintenance & Repair, Industrial
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99, 1 Sn, Cu
External Diameter - Imperial
0.02"
Weight - Metric
250g
Product Range
-
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
0.5mm
Melting Temperature
230°C
Weight - Imperial
8.818oz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26