Print Page
ED-LENS-M12-180420-02
Lens, RPI High Quality Camera Modules, 2 Megapixel, 4.2mm M12 Lens, 1/1.8" Optical Format
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 142.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 142.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-LENS-M12-180420-02
Order Code4627227
Technical Datasheet
Camera Type-
Lens Type4.2mm M12 Lens
Resolution2MP
For Use WithRaspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-LENS-M12-180420-02 is a 1/1.8" 2Megapixel wide range M12 lens. This lens can be used with Raspberry Pi M12 high quality camera module and other cameras with M12 interface. This 4.2mm M12 lens provides an 86.3° horizontal field of view on 1/1.8" sensors.
- 33.27mm TTL (Total Track Length) and 4.2mm EFL (Effective Focal Length)
- F1.8 aperture
- CRA (Chief Ray Angle) is ≤8.44°
- 6.18mm BFL (Back Focal Length)
- 6.12mm MBF (Mechanical Back Focal)
- Manual focus
- Fixed iris aperture
- Working temperature range from -30°C to +70°C
- 9G structure
Technical Specifications
Camera Type
-
Resolution
2MP
SVHC
No SVHC (07-Nov-2024)
Lens Type
4.2mm M12 Lens
For Use With
Raspberry Pi M12 High Quality Camera Modules and other Cameras with M12 Interfaces
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90021100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17