Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 136.240 |
10+ | kr 101.320 |
25+ | kr 84.080 |
100+ | kr 76.700 |
250+ | kr 69.310 |
500+ | kr 67.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 136.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No686F05C4310123Q
Order Code4306654
Product Range686 Series
No. of Contacts5Contacts
Connector OrientationRight Angle
Pitch Spacing1.8mm
Current Rating1.5A
Connector ColourBlack
Voltage Rating12V
Product Range686 Series
Technical Specifications
No. of Contacts
5Contacts
Connector Orientation
Right Angle
Current Rating
1.5A
Voltage Rating
12V
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Pitch Spacing
1.8mm
Connector Colour
Black
Product Range
686 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001