Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No572-002-420-101
Order Code2532345
Product RangeE-Seal 572
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.320 |
10+ | kr 15.090 |
100+ | kr 12.030 |
250+ | kr 11.280 |
500+ | kr 10.310 |
1000+ | kr 9.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 20.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No572-002-420-101
Order Code2532345
Product RangeE-Seal 572
Technical Datasheet
Product RangeE-Seal 572
No. of Contacts2Contacts
No. of Rows1Rows
Pitch Spacing5.8mm
Contact Termination TypeThrough Hole
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
E-Seal 572
No. of Rows
1Rows
Contact Termination Type
Through Hole
Contact Material
Brass
No. of Contacts
2Contacts
Pitch Spacing
5.8mm
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003